agues H1FM-1012-10 glid H1 Plain Bearing Durable High-Temperature 1piece

MPN
H1FM-1012-10
Brand
igus
EAN-13
2050005834108
Order Code
09-4754
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Igus manufactures the iglidur H1 flanged bearing, known for its durability and excellent wear resistance. The H1FM-1012-10 model effectively reduces friction in high-load and high-speed applications. It is typically used in machinery and equipment where reliable and long-lasting performance is required.
Type Flanged bearing
Bore Size 10mm
Outside Diameter 12mm
Flange Diameter 18mm
Length 10mm
Misc Attribute iglidur H1

Reviews

Be the first to submit a review

Trustpilot