Agile Production Simulation 24V inc PLC S7-120

"Efficiency, agility and flexibility are indispensable when building current and future factories. fischertechnik is now introducing a training model of such a flexible and modular factory – the Agile Production Simulation. The factory consists of individual modules such as a delivery and pick up station, high bay warehouse, milling station, drilling station, quality control with AI. A automated guided vehicle flexibly transports workpieces between the individual stations and ensures a flexible production process that can be adapted to customer requirements. The factory can be expanded to include an annealing furnace and additional driverless transport systems. Each workpiece contains an NFC tag on which production data is written (color of the workpiece, time of delivery, time of storage and retrieval, production steps carried out, quality inspection carried out). The different colored workpieces (white, red, blue) go through different production processes and thus pass through different stations in the factory and have different throughput times. The factory is controlled by a central control system (Raspberry Pi 4 Model B), which is networked with the controllers of the individual factory modules, PLC Siemens S7 1200. The central control system communicates via the standardized VDA 5050 AGV interface and controls the transport orders for the AGV. The MQTT protocol (Message Queuing Telemetry Transport) is used for communication. The factory is also connected to the fischertechnik cloud via a WLAN router, which includes an online shop for customers to order workpieces. In addition, dashboards are available for order control, visualizing the factory status, and determining key figures. To simulate remote maintenance, the images captured by the movable camera in the factory are displayed in the dashboard so that the status of the factory can be viewed remotely. The base plates of the individual modules in the factory are physically connected to each other using a tongue and groove principle to form a continuous base plate. Further modules can be added at the open ends and configured in the dashboard. The accompanying didactic material offers a detailed introduction to how to use the factory, as well as extensive teaching material. Topics include the basics of Industry 4.0, modular production, intelligent networking, human-technology-organization, digital twin, real-time sensor data evaluation and much more."
Description Image Product Buy Pricing (Ex VAT) Type
Fischertechnik 569289 Agile Production Simulation 24V inc PLC S7-120
Fischertechnik 569289 Agile Production Simulation 24V inc PLC S7-120
Extended range
Order code: 22-0431
MPN: 569289

Available to back orderBack-order availability date - 23/11/2026
1+ £16964.29
Price per unit Ex VAT
Agile Production Simulation (APS) Kit
Fischertechnik 571909 APS ADD ON: Annealing Furnace 24v incl. PLC S7-1200
Fischertechnik 571909 APS ADD ON: Annealing Furnace 24v incl. PLC S7-1200
Extended range
Order code: 22-0432
MPN: 571909

Available to back orderBack-order availability date - 23/11/2026
1+ £2142.86
Price per unit Ex VAT
APS Add-on Kit
Fischertechnik 571908 APS ADD ON: Automated Guided Vehicle
Fischertechnik 571908 APS ADD ON: Automated Guided Vehicle
Extended range
Order code: 22-0433
MPN: 571908

Available to back orderBack-order availability date - 23/11/2026
1+ £1250.00
Price per unit Ex VAT
APS Add-on Kit
Fischertechnik 572862 Storage/Transport Case for APS two-parts
Fischertechnik 572862 Storage/Transport Case for APS two-parts
Extended range
Order code: 22-0434
MPN: 572862

Available to back orderBack-order availability date - 23/11/2026
1+ £2321.43
Price per unit Ex VAT
Storage Case

Trustpilot