AgfaPhoto 150-805580 Button Cell 10 pieces 1.5V Alkaline for Devices

MPN
150-805580
Brand
AgfaPhoto
EAN-13
4250175805580
Order Code
08-4120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.929
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 26 availableBack-order availability date - 20/11/2026

AgfaPhoto's button cell LR54 is a 1.5 V alkali-manganese battery, supplied in packs of 10. This AG10 button cell is ideal for use in devices like pocket calculators and wristwatches. The AgfaPhoto 150-805580 ensures reliable performance for small electronic devices.
Type LR54
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 3.1mm
Pack Size 10
Terminal Type Standard
Diameter 11.6mm
Height 3.1mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot