AgfaPhoto 150-805542 Button Cell 1.5V 10pieces Ideal for Microdevices

MPN
150-805542
Brand
AgfaPhoto
EAN-13
4250175805542
Order Code
08-4118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 104 availableBack-order availability date - 20/11/2026

AgfaPhoto produces the 150-805542, a pack of 10 LR41 button cell batteries with a 1.5 V alkali-manganese composition. These compact AG3 batteries are ideal for devices like wristwatches and pocket calculators. They are reliable and designed for use in small electronic gadgets.
Type LR41
Chemistry Alkaline
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 10
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot