AgfaPhoto 150-803203 Button Cell CR2032 3V Pack of 5 High Power Density

MPN
150-803203
Brand
AgfaPhoto
EAN-13
4250175803203
Order Code
08-4114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 250 in stockBack-order availability date - 20/11/2026

The AgfaPhoto button cell CR 2032 is a 3V lithium battery. It is designed for use in small electronic devices such as watches and pocket calculators. This product comes in a pack of 5 pieces, identified by the code 150-803203.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot