AgfaPhoto 110-859316 Power LR6 AA Batteries 1.5V 48 pieces Long Life

MPN
110-859316
Brand
AgfaPhoto
EAN-13
4250175859316
Order Code
08-4108
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

The AgfaPhoto Power LR6 AA battery is an alkali-manganese battery with a voltage of 1.5V. It is renowned for its reliability and is ideal for everyday devices such as remote controls, cameras, and toys. This pack contains 48 batteries, making it convenient for stockpiling or bulk usage.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 48
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot