AgfaPhoto 110-858500 Professional LR20 D Alkaline Battery 10-Pack 1.5V

MPN
110-858500
Brand
AgfaPhoto
EAN-13
4250175858500
Order Code
08-4107
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    2 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The AgfaPhoto Professional LR20 D battery is an alkali-manganese power source with a voltage of 1.5 V. It is ideal for high-drain devices such as torches and radios. This pack includes 10 batteries, ensuring long-lasting performance for various electronic applications.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 10
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot