AgfaPhoto 110-821887 Ultra AA Batteries 1.5V High-Performance 4-pack

MPN
110-821887
Brand
AgfaPhoto
EAN-13
4250175821887
Order Code
08-4101
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 145 availableBack-order availability date - 03/12/2026

AgfaPhoto's Ultra LR6 AA batteries offer reliable performance with a 1.5 V alkali-manganese composition. These size AA, mignon batteries come in a convenient pack of four, ideal for powering everyday devices like remote controls and clocks. Their long-lasting power and compatibility make them suitable for continuous use in various household electronics.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot