AgfaPhoto 110-821860 Ultra LR20 D Battery 1.5V 2 pieces Long Lasting Power

MPN
110-821860
Brand
AgfaPhoto
EAN-13
4250175851860
Order Code
08-4100
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    2 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 36 availableBack-order availability date - 03/12/2026

AgfaPhoto manufactures the Ultra LR20 D battery, offering a robust 1.5 V power output. These alkali-manganese batteries are ideal for high-drain devices such as torches and portable radios. The package contains two reliable D batteries, making them suitable for both domestic and professional use.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot