AgfaPhoto 110-819969 Power LR6 AA Batteries 1.5V 24-Pack Alkaline

MPN
110-819969
Brand
AgfaPhoto
EAN-13
4250175819969
Order Code
08-4097
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 48 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 140 availableBack-order availability date - 03/12/2026

AgfaPhoto's Power LR6 AA batteries are alkaline-manganese, providing a reliable 1.5 V output. These size AA mignon batteries are ideal for everyday devices such as remote controls, clocks, and torches. The pack contains 24 batteries, ensuring ample supply for frequent use.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot