Affix Steel Nuts BZP M4 - Pack Of 100

MPN
33-1715
Brand
Affix
Order Code
33-1715

Discontinued


Hexagonal nut with M4 thread, supplied in pack of 100.


  • ISO metric coarse thread type
  • Steel material, zinc plated finish
  • Height 3.2mm
  • DIN 934, ISO 4032, BS3692 manufacturing standard
  • Suitable for electronic, domestic and general use
Type Full
Thread Size M4
Material Steel
Pack Quantity 100

Alternatives (1)


Trustpilot