Affix Steel Nuts BZP M2.5 Pack Of 1000

MPN
33-1930
Brand
Affix
Order Code
33-1930

Discontinued


Hexagonal nut with M2.5 thread, supplied in pack of 1000.


  • ISO metric coarse thread type
  • Steel material, zinc plated finish
  • DIN 934, ISO 4032, BS3692 manufacturing standard
  • Suitable for electronic, domestic and general use
Type Full
Thread Size M2.5
Material Steel
Pack Quantity 100

Alternatives (1)


Trustpilot