Affix Stainless Steel Screw Assortment - 250 Piece

MPN
838523
Brand
Affix
EAN-13
4036911104649
Order Code
49-0551
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This 250-Piece Hexagonal Screw, Nut and Washer Refill Kit has been manufactured to a high standard using stainless steel.


Featuring the following pieces:

  • 15 hexagonal screws DIN 933 A2 5 x 20mm
  • 8 hexagonal screws DIN 933 A2 5 x 40mm
  • 10 hexagonal screws DIN 933 A2 6 x 25mm
  • 6 hexagonal screws DIN 933 A2 6 x 40mm
  • 4 hexagonal screws DIN 933 A2 8 x 25mm
  • 2 hexagonal screws DIN 933 A2 8 x 50mm
  • 3 hexagonal screws DIN 933 A2 10 x 20mm
  • 2 hexagonal screws DIN 933 A2 10 x 45mm
  • 23 nuts DIN 934 A2 5mm
  • 16 nuts DIN 934 A2 6mm
  • 6 nuts DIN 934 A2 8mm
  • 5 nuts DIN 934 A2 10mm
  • 45 washers DIN 125 A2 M5
  • 32 washers DIN 125 A2 M6
  • 13 washers DIN 125 A2 M8
  • 10 washers DIN 125 A2 M10
  • 23 spring rings DIN 127 A2 M5
  • 16 spring rings DIN 127 A2 M6
  • 6 spring rings DIN 127 A2 M8
  • 5 spring rings DIN 127 A2 M10
Type Hexagon head screw
Drive Type Hex
Finish Stainless steel
Head Type Hex
Material Stainless steel
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot