Affix Split Pin Assortment DIN 94 In Steel Case - 1600 Pieces

MPN
810772
Brand
Affix
EAN-13
4036911109545
Order Code
49-0127
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

No shed, workshop or garage should be without this Split Pin Assortment of 1600 pieces that range from 1.0 x 20mm to 6.3 x 63mm, and is supplied in a protective 12-compartment metal case. Galvanised in accordance with DIN 94.


Included in the assortment:

  • 300 Split pins DIN 94 1.0 x 20
  • 300 Split pins DIN 94 1.6 x 25
  • 200 Split pins DIN 94 2.0 x 20
  • 200 Split pins DIN 94 2.0 x 25
  • 150 Split pins DIN 94 2.5 x 25
  • 150 Split pins DIN 94 2.5 x 32
  • 100 Split pins DIN 94 3.2 x 32
  • 50 Split pins DIN 94 3.2 x 36
  • 50 Split pins DIN 94 3.2 x 40
  • 50 Split pins DIN 94 4.0 x 40
  • 30 Split pins DIN 94 5.0 x 50
  • 20 Split pins DIN 94 6.3 x 50
Type Metric
Material Steel
Size Various
Quantity 1600

Reviews

Be the first to submit a review

Trustpilot