Affix Slotted Pan Head Stainless Steel Screws M3 12mm - Pack Of 100

Order Code:

33-4120

Brand: Affix MPN: 33-4120

Discontinued


Pan head coarse threaded A2 stainless steel slotted screws from Affix, manufactured to BS4183, DIN 85A, ISO 1580, and SN 212424.


  • Thread size M3
  • Length 12mm
  • Head size 6 x 1.8mm
  • Resistant to corrosion, chemicals and heat
  • Applications include electronic, domestic, chemical and construction use, as well as in food and medical environments
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 12mm
Screw Head Style Pan head
Material Stainless steel A2
Driver Type Slot
Lifetime Warranty No

Alternatives (1)


Trustpilot