Affix Slotted Countersunk Machine Screws BZP M3 6mm - Pack Of 100

Order Code:

33-2850

Brand: Affix MPN: 33-2850

Discontinued


Coarse threaded slotted countersunk machine screws from Affix, manufactured to BS4183.


  • Thread size M3
  • Length 6mm
  • Bright zinc-plated finish
  • Steel grade 4.8
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 6mm
Screw Head Style Countersunk head
Material Steel
Driver Type Slot
Lifetime Warranty No

Alternatives (1)


Trustpilot