Affix Self-Clinching Nuts M5 Type 2 - Pack Of 50

Affix Self-Clinching Nuts M5 Type 2 - Pack Of 50

MPN
33-3810
Brand
Affix
Order Code
33-3810

Discontinued


These self-clinching nuts M5 type 2 can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • M5 Type 2 Thread Size
  • Metric Thread Type
  • 6.45mm Hole Size
  • Can be easily fitted with a simple press
  • Side of the Sheet Totally Flush
  • Hardened steel CR3 zinc-plated
  • Supplied in packs of 50
Type Self-clinching
Thread Size M5
Material Hardened Steel
Quantity 50

Alternatives (1)


Trustpilot