Affix Pozi Pan Head Machine Screws BZP M2.5 10mm - Pack Of 100

MPN
33-2202
Brand
Affix
Order Code
33-2202

Discontinued


Bright zinc-plated pan head Pozidriv coarse threaded steel machine screws from Affix.


  • Thread size M2.5
  • Length 10mm
  • Steel grade 4.8
  • Bright zinc plated and clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Type Machine screw
Thread Size M2.5
Thread Length 10mm
Screw Head Style Dome
Material Steel
Driver Type Pozidriv
Lifetime Warranty No

Alternatives (1)


Trustpilot