Affix Polyamide Hex Screw Assortment In Steel Case - 1005 Piece

MPN
16900
Brand
Affix
EAN-13
4036911169006
Order Code
49-0190
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This 1005-Piece Polyamide Screws Assortment is a range of hexagonal and cylindrical screws supplied in a protective 18-component steel box.


Included in the assortment:

  • 45 hexagonal screws Polyamide DIN 933 from M3 x 30 up to M8 x 50mm
  • 45 cylindrical screws Polyamide DIN 84 from M3 x 30 up to M8 x 50mm
  • 45 hexagonal screws Polyamide DIN 963 from M3 x 30 up to M8 x 50mm
  • 45 cylindrical screws Polyamide DIN 912 from M3 x 30 up to M8 x 50mm
  • 45 top screws Polyamide DIN 7985 from M3 x 30 up to M8 x 50mm
  • 40 Threaded pins Polyamide DIN 551 from M3 x 31 up to M6 x 51mm
  • 350 Washer panes Polyamide DIN 125 from M3 up to M8
  • 300 Washer panes Polyamide DIN 934 from M3 up to M8
  • 90 hexagonal cap nuts Polyamide DIN 1587 from M3 up to M8
Type Hexagon head screw
Drive Type Hex
Head Type Various
Material Polyamide
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot