Affix Multi-Purpose Stainless Steel Screw Assortment In Steel Case - 1135 Pieces

MPN
838759
Brand
Affix
EAN-13
4036911170064
Order Code
49-0159
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 1135-Piece Multi Purpose Steel Screw Set is a large range of A2 stainless steel multi purpose screws set in accordance with DIN 7505. Cross recessed in a protective 12-compartment sheet steel box.


Set includes 1135 pieces:

  • 230 multi purpose screws DIN 7505 A2 3.0 x 20mm
  • 100 multi purpose screws DIN 7505 A2 3.0 x 30mm
  • 150 multi purpose screws DIN 7505 A2 3.5 x 25mm
  • 100 multi purpose screws DIN 7505 A2 3.5 x 30mm
  • 100 multi purpose screws DIN 7505 A2 3.5 x 35mm
  • 100 multi purpose screws DIN 7505 A2 4.0 x 20mm
  • 100 multi purpose screws DIN 7505 A2 4.0 x 30mm
  • 100 multi purpose screws DIN 7505 A2 4.0 x 40mm
  • 70 multi purpose screws DIN 7505 A2 4.0 x 50mm
  • 50 multi purpose screws DIN 7505 A2 5.0 x 50mm
  • 25 multi purpose screws DIN 7505 A2 5.0 x 60mm
  • 10 multi purpose screws DIN 7505 A2 6.0 x 100mm
Type Multi-purpose screw set
Drive Type Crosshead
Finish Stainless steel
Head Type Various
Material Stainless steel
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot