Aesub AESD003 3D Printing Marker Point Targets on Reel White 3mm Diameter

Order Code:

18-5955

Brand: Aesub MPN: AESD003 EAN-13: 4260753410167
Qty Unit Price (Ex VAT)
1+ £90.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Aesub AESD003 is a 3D printing consumable product designed for enhanced precision in 3D scanning and modelling. The product, also known as Marker Points AESUBdots, offers a durable white material with a diameter of 3 mm, packaged as 6000 targets. These marker points are specifically engineered to serve as reference points in 3D scanning applications, ensuring accurate data capture and efficient object recognition in various engineering and manufacturing processes. Particularly suited for use in complex geometrical assessments, the AESD003 targets facilitate precise alignment and measurement, making them an essential addition in applications such as reverse engineering and quality control assessment.
Type Nozzles
Depth 3cm
Height 3cm
Nozzle Diameter 3mm
Width 3cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot