Aerotec 9415204 Manometer 40mm 12bar 1/8" Thread for Compressors

MPN
9415204
Brand
Aerotec
EAN-13
4260287618213
Order Code
08-4073
Country of Origin
China
View Full Product Range (8)

Discontinued


The Aerotec 9415204 manometer features an external 1/8" thread for precise pressure measurements. Manufactured by Aerotec, this reliable and durable device is ideal for monitoring fluid pressure in various industrial applications. It is typically used in systems requiring accurate pressure regulation, such as in pneumatic equipment.
Type Manometer
Pressure Range 12bar
Connection size 1/8in
Depth 22mm
Diameter 40mm
Dimensions (Ø x D) 40 mm x 22 mm
Display range (max.) 12bar
External thread 1/8"
Min. display range 0bar
Width 40mm

Trustpilot