Aerotec 9052092 Manometer 1/8" Thread 40mm Diameter 16 Bar Display

MPN
9052092
Brand
Aerotec
EAN-13
4260287616301
Order Code
08-4059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.88
10+ £11.17
50+ £10.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Aerotec 9052092 Manometer features an external back side thread of 1/8 inch and is suitable for measuring pressure with precision. Manufactured by Aerotec, this durable pressure gauge is ideal for a variety of industrial applications. It ensures accurate pressure readings, making it essential for maintaining equipment safety and performance.
Type Manometer
Pressure Range 16bar
Connection size 1/8in
Connector Back side
Depth 40mm
Diameter 40mm
Dimensions (Ø x D) 40 mm x 40 mm
Display range (max.) 12bar
External thread 1/8"
Min. display range 0bar
Width 40mm

Reviews

Be the first to submit a review

Trustpilot