Aerotec 9052072 Manometer 63mm 16 Bar Axial Connection 1/4" External Thread

MPN
9052072
Brand
Aerotec
EAN-13
4260287619319
Order Code
08-4058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.14
10+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 09/12/2026

The Aerotec 9052072 Manometer features a back-side connector with an external thread of 1/4 inch. Manufactured by Aerotec, this pressure gauge is designed for accurate pressure measurement in pneumatic systems. It is typically used in industrial and laboratory settings for monitoring and controlling pressure levels.
Type Manometer
Pressure Range 16bar
Connection size 1/4in
Connector Back side
Depth 45mm
Diameter 63mm
Dimensions (Ø x D) 63 mm x 45 mm
Display range (max.) 16bar
External thread 1/4"
Min. display range 0bar
Width 50mm

Reviews

Be the first to submit a review

Trustpilot