Aerotec 9049104 Pneumatic Safety Valve 3/8" Thread Up to 15 bar

MPN
9049104
Brand
Aerotec
EAN-13
4260479712620
Order Code
08-4050
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.85 £24.52
10+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Aerotec pneumatic safety valve, model 9049104, is a reliable accessory for compressors, ensuring safe operation. Manufactured by Aerotec, this valve is a crucial component for maintaining pressure stability and preventing equipment failure. It is typically used in various compressor applications to enhance safety and efficiency.
Type Pneumatic safety valve
Thread Size 3/8in
Connection G 3/8
Height 60mm
Length 20mm
Max. operating pressure 15bar
Weight 85

Reviews

Be the first to submit a review

Trustpilot