Aerotec 201502007 HF PRO Air Gun 15 Bar High-Performance Tool

MPN
201502007
Brand
Aerotec
EAN-13
4260405382248
Order Code
08-4031
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.84
10+ £17.95
50+ £17.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Aerotec HF PRO air gun is a high-performance pneumatic tool with a maximum pressure of 15 bar, ideal for demanding applications. Manufactured by Aerotec, it is part of their renowned HF PRO range, known for durability and efficiency. It is typically used in industrial settings for cleaning, blowing off debris, and other maintenance tasks.
Type Air gun
Connector 3/8" (10 mm)
Air Consumption 120l/min
Max. operating pressure 15bar
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot