Aerotec 201502006 HF PRO Air Gun 15 Bar High-Performance Tool

MPN
201502006
Brand
Aerotec
EAN-13
4260405382231
Order Code
08-4030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.26
10+ £16.33
50+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Aerotec HF PRO Air gun, manufactured by Aerotec, operates at a pressure of 15 bar, making it a robust pneumatic tool. This air gun is designed for efficient and precise air delivery, ideal for applications requiring powerful air blasts. Typically used in workshop environments, it excels in dust removal, cleaning, and providing high-pressure air for various tasks.
Type Air gun
Connector 3/8" (10 mm)
Air Consumption 120l/min
Max. operating pressure 15bar
Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot