Aerotec 2010241 Pneumatic Spray Gun 6.3 Bar High-Pressure Lightweight

Image Representative of Range

Aerotec 2010241 Pneumatic Spray Gun 6.3 Bar High-Pressure Lightweight

MPN
2010241
Brand
Aerotec
EAN-13
4260135777598
Order Code
11-2085
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Aerotec pneumatic spray gun 6.3 bar is a high-performance tool designed for precision spraying applications. It features a robust construction for durability and operates effectively at a pressure of 6.3 bar. This tool is ideal for painting, coating, and finishing tasks, popular among automotive and industrial professionals.
Type Pneumatic spray gun
Air Consumption 120l/min
Max. operating pressure 6.3bar
Weight 600g

Reviews

Be the first to submit a review

Trustpilot