Aerotec 2010209 Pneumatic Oil-Mist Lubricator Adjustable 12 Bar IG

MPN
2010209
Brand
Aerotec
EAN-13
8011275031578
Order Code
08-4020
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £29.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Aerotec 2010209 Pneumatic oil-mist lubricator is an adjustable compressor accessory designed for enhancing pneumatic system efficiency. It is typically used to ensure optimal lubrication in compressors, prolonging their service life. This lubricator is an essential component for maintaining air tool performance and reducing wear in pneumatic systems.
Type Pneumatic oil-mist lubricator
Thread Size 1/4"
Length 230mm
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot