Aerotec 2010197 Pneumatic Impact Driver 1/2 Holder 1200 Nm Torque

Image Representative of Range

Aerotec 2010197 Pneumatic Impact Driver 1/2" Holder 1200 Nm Torque

MPN
2010197
Brand
Aerotec
EAN-13
4260135777154
Order Code
11-2077
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £161.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Aerotec CSP 1200 pneumatic impact driver features a 1/2" (12.5 mm) male square tool holder and offers a maximum torque of 1200 Nm. Manufactured by Aerotec, this robust tool is ideal for use in various industrial and automotive applications. Commonly utilised with pneumatic tools, it relies on compressed air to deliver powerful performance.
Type Pneumatic impact driver
Air Consumption 180l/min
Connection 1.4
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3bar
Rotational speed (max.) 6500 U/min
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 1200Nm
Weight 2000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot