Aerotec 2010155 PRO Air Hose 7.5m 10 Bar Durable and Flexible

Image Representative of Range

Aerotec 2010155 PRO Air Hose 7.5m 10 Bar Durable and Flexible

MPN
2010155
Brand
Aerotec
EAN-13
4260135776737
Order Code
11-2074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.56
10+ £20.55
100+ £20.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Manufactured by Aerotec, the PRO 8 x 7.5 air hose measures 7.5 meters and is rated for up to 10 bar pressure. As part of the compressor accessories range, this durable air hose facilitates efficient airflow in various pneumatic applications. It is commonly used in workshops or construction sites for tasks requiring reliable air supply.
Type Air hose
Overall Length 7.5m
Connector A 1/4" (6,3 mm)
Inside Diameter 8mm
Maximum Operating Pressure 10bar

Reviews

Be the first to submit a review

Trustpilot