Aerotec 2010102 Pneumatic Spray Gun 1/4" for Multiple Applications

MPN
2010102
Brand
Aerotec
EAN-13
4260135772173
Order Code
08-4011
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.30
10+ £12.59
50+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Aerotec, the pneumatic spray gun features a 1/4" (6.3 mm) nozzle and operates at 6.3 bar pressure. Known as the Aerotec 2010102, this tool is ideal for precise and efficient spray applications. Typically used in painting and coating projects, it ensures smooth and even finishes.
Type Pneumatic spray gun
Connector 1/4" (6,3 mm)
Air Consumption 120l/min
Max. operating pressure 6.3bar
Rack size 483 mm (19")
Tool Holder 1/4" (6.3 mm)
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot