Aerotec 2010033 Air Gun 8 Bar Aluminium 360° Rotation Rubber Grip

MPN
2010033
Brand
Aerotec
EAN-13
4260135775518
Order Code
08-4009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £8.08
50+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Aerotec 2010033 air gun is a pneumatic tool operating at 8 bar, designed for high performance and durability. Manufactured by Aerotec, it is ideal for various industrial and automotive applications. This one-piece air gun is essential for tasks requiring precision and efficiency.
Type Air gun
Connector 1/4" (6,3 mm)
Length 400mm
Max. operating pressure 8bar
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot