Aerotec 2009645 DP310 PRO Pneumatic Grease Gun 6.3 Bar Durable Tool

MPN
2009645
Brand
Aerotec
EAN-13
4260405388974
Order Code
08-4002
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £45.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Aerotec DP310 PRO is a high-performance pneumatic grease gun, operating at 6.3 bar. Manufactured by Aerotec, this tool is renowned for its reliability and efficiency in lubrication tasks. Typically used in automotive and industrial applications, it ensures precise and consistent grease delivery.
Type Pneumatic grease gun
Air Consumption 60l/min
Max. operating pressure 6.3bar
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot