Aerotec 2009594 TECH Air Spray Gun 4 Bar Paint Mix System 1 piece

MPN
2009594
Brand
Aerotec
EAN-13
4260479718233
Order Code
08-3999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.41 £27.55
10+ £26.25
50+ £26.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Aerotec air spray gun, model 2009594, operates efficiently at 4 bar pressure. It is a pneumatic tool suitable for applying paint and other finishes with precision. Ideal for both amateur and professional use, it ensures consistent coverage in workshops or automotive settings.
Type Air spray gun
Connector 1/4" (6,3 mm)
Air Consumption 156l/min
Max. operating pressure 4bar
Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot