Aerotec 2009536 Mobile Sandblaster 36L Portable Efficient Blasting

Image Representative of Range

Aerotec 2009536 Mobile Sandblaster 36L Portable Efficient Blasting

MPN
2009536
Brand
Aerotec
EAN-13
4260479711708
Order Code
11-2067
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Aerotec Mobile sandblaster 36 l is a high-performance tool designed by Aerotec for efficient surface preparation. It features a 36-litre capacity, ideal for removing rust and paint. This mobile unit is commonly used in automotive and industrial applications.
Type Mobile sandblaster
Capacity 36L
Boiler volume 36l
Depth 57cm
Height 86cm
Pressure (max.) 6.3bar
Weight 19kg
Width 35cm

Reviews

Be the first to submit a review

Trustpilot