Aerotec 2009510 SP-S PRO Sandblaster Gun 8 Bar Durable Precision

MPN
2009510
Brand
Aerotec
EAN-13
4260405389926
Order Code
08-3978
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.12 £33.25
10+ £32.08
50+ £31.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Aerotec SP-S PRO Sandblaster gun operates at 8 bar and is a robust pneumatic tool for effective surface preparation. Manufactured by Aerotec, it is designed for precision and durability in cleaning, rust removal, and surface texturing. This tool is ideal for professional use in workshops and industrial settings.
Type Sandblaster gun
Connector 1/4" (6,3 mm)
Air Consumption 350l/min
Max. operating pressure 8bar
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot