Aerotec 200627 Pro Pneumatic Needle Scaler 1 piece Efficient Rust Removal

MPN
200627
Brand
Aerotec
EAN-13
4260135771022
Order Code
08-3970
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.60
10+ £135.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Aerotec Pro 200627 Pneumatic Needle Scaler is a compressor accessory designed for robust cleaning and surface preparation tasks. Manufactured by Aerotec, it features multiple needles for effectively removing rust, paint, and other deposits from metal surfaces. This tool is ideal for industrial and automotive applications requiring thorough surface treatment.
Type Pneumatic needle scaler
Air Consumption 250l/min
Noise Power/Pressure 6.3bar
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot