Aerotec 2005700 Mini HVLP Spray Gun 3 Bar Pneumatic Compact Design

Image Representative of Range

Aerotec 2005700 Mini HVLP Spray Gun 3 Bar Pneumatic Compact Design

MPN
2005700
Brand
Aerotec
EAN-13
4260135770018
Order Code
11-2059
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Aerotec mini HVLP Pneumatic Spray Gun operates at 3 bar pressure, providing efficient atomisation and finish. Manufactured by Aerotec, this compact tool is ideal for precision painting tasks. It is commonly used for small automotive or DIY home projects.
Type Pneumatic spray gun
Air Consumption 120l/min
Max. operating pressure 3bar
Weight 296g

Reviews

Be the first to submit a review

Trustpilot