Aerotec 200550 Air Hose Reel 30m 12 Bar Durable and Compact Design

Image Representative of Range

Aerotec 200550 Air Hose Reel 30m 12 Bar Durable and Compact Design

MPN
200550
Brand
Aerotec
EAN-13
4260135770612
Order Code
11-2058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £96.87 £86.27
10+ £83.68
100+ £83.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Aerotec's air hose reel features a 30-metre hose and a 12-bar pressure rating, making it a robust choice for various applications. This compressor accessory, identified by codes 04260135770612 and 200550, is designed to efficiently manage air hose storage and distribution. Ideal for garages and workshops, it supports seamless operation in pneumatic tools and systems.
Type Air hose reel
Overall Length 30m
Inside Diameter 8mm
Maximum Operating Pressure 12bar
Outside Diameter 12mm
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot