Aerotec 200548 Pneumatic Tyre Inflator 1/4 10 Bar

Image Representative of Range

Aerotec 200548 Pneumatic Tyre Inflator 1/4" 10 Bar

MPN
200548
Brand
Aerotec
EAN-13
4260135770599
Order Code
11-2057
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.96 £26.32
10+ £25.08
50+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Aerotec pneumatic tyre inflator is designed for inflating tyres using compressed air, supporting a pressure of up to 10 bar. Featuring a 1/4-inch (6.3 mm) connection, it is ideal for automotive and tyre servicing applications. Manufactured by Aerotec, it is part of their range of pneumatic tools.
Type Pneumatic tyre inflator
Air Consumption 100l/min
Calibrated to Manufacturer's standards (no certificate)
Max. operating pressure 10bar
Noise Power/Pressure 10bar
Rack size 483 mm (19")
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot