Aerotec 200547 Air Hose Reel 18m 15 Bar Wall Mount Durable Design

Image Representative of Range

Aerotec 200547 Air Hose Reel 18m 15 Bar Wall Mount Durable Design

MPN
200547
Brand
Aerotec
EAN-13
4260135770582
Order Code
11-2056
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £156.00 £132.60
10+ £129.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Aerotec Air hose reel is a wall-mounted compressor accessory with an 18-metre hose and a 15-bar capacity. Manufactured by Aerotec, it is ideal for use in various industrial and garage settings. Typically, it aids in extending the reach of air compressors for tasks requiring pressurised air.
Type Air hose reel
Overall Length 18m
Connector A 1/4" (6,3 mm)
Inside Diameter 9.5mm
Maximum Operating Pressure 15bar
Outside Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot