Aerotec 200542 Adapter Set: Universal Pneumatic Brass Adapters 75x20x120mm

MPN
200542
Brand
Aerotec
EAN-13
4260135770537
Order Code
08-3955
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Aerotec manufactures the 3-delige adapter set 200542, a pneumatic adapter used as compressor accessories. This set features three parts designed for efficient air compression applications. Ideal for users who need reliable pneumatic solutions for compressors.
Type Pneumatic adapter
Length 20mm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot