Aerotec 200537 KSP-G 120 Air Gun 10 Bar High Pressure Performance

MPN
200537
Brand
Aerotec
EAN-13
4260405389889
Order Code
08-3951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.20 £8.67
10+ £8.13
50+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Manufactured by Aerotec, the KSP-G 120 is a pneumatic tool designed to operate at 10 bar pressure. It features durable construction ideal for providing powerful air blasts. This air gun is typically used in cleaning and maintenance tasks.
Type Pneumatic tool set
Connector 1/4" (6,3 mm)
Air Consumption 160l/min
Max. operating pressure 10bar
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot