Aerotec 200534 Air Gun 10 Bar Precise Control Durable Design

MPN
200534
Brand
Aerotec
EAN-13
4260405389858
Order Code
08-3948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.14
10+ £7.64
50+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Aerotec KSP 100 air gun operates with a pressure of up to 10 bar, making it ideal for intensive pneumatic tasks. Manufactured by Aerotec, this pneumatic tool is robust and reliable. It is typically used for tasks such as inflating tyres and cleaning surfaces efficiently.
Type Air gun
Connector 1/4" (6,3 mm)
Air Consumption 160l/min
Max. operating pressure 10bar
Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot