Aerotec 2005303 Pneumatic Safety Connector 1/2" AG Double Locking

MPN
2005303
Brand
Aerotec
EAN-13
4260479719599
Order Code
08-3941
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.22 £17.19
10+ £16.27
50+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Aerotec pneumatic safety connector 2005303 is a compressor accessory designed to ensure safe and efficient operation. It features a robust build for secure connections, enhancing the safety of pneumatic systems. Typically used in various industrial applications, it helps prevent accidental disconnections under pressure.
Type Pneumatic safety connector
Thread Size 1/2in
(Ø) 28mm
External thread 1/2"
Material (details) Brass
Max. operating pressure 20bar
Operating medium Compressed air
Width 67mm

Reviews

Be the first to submit a review

Trustpilot