Aerotec 2005016Z Pneumatic Push-Fit Nipple 3/8" Female Thread Brass

MPN
2005016Z
Brand
Aerotec
EAN-13
4260135774344
Order Code
08-3922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Manufactured by Aerotec, the 2005016Z pneumatic push-fit nipple has a size of 3/8 inch (10 mm) and is sold as a single piece. Designed for easy installation, this compressor accessory simplifies the connection of pneumatic systems. It is typically used in compressor applications to ensure efficient air flow and reliable system performance.
Type Pneumatic push-fit nipple
Thread Size 3/8in
Connector 3/8" (10 mm)
Length 52mm
Weight 0.1kg

Reviews

Be the first to submit a review

Trustpilot