Aerotec 2005014Z Pneumatic Push-Fit Nipple 3/8" Male Thread Brass

MPN
2005014Z
Brand
Aerotec
EAN-13
4260135774320
Order Code
08-3918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Aerotec pneumatic push-fit nipple is part of their compressor accessories line. It features an easy-to-use push-fit design and is typically used in compressor applications. The product is identified by code 2005014Z and comes as a single piece.
Type Pneumatic push-fit nipple
Thread Size 3/8in
External thread 3/8"
Length 52mm
Weight 0.1kg

Reviews

Be the first to submit a review

Trustpilot