Advent OSTM-5025DIS12 is a display containing 12 limited edition Scotland tape measures, each measuring 5 metres or 16 feet.
The tape measure features a 25mm wide blade with metric and imperial markings and a True Zero end hook for accuracy.
It has an ABS plastic case with a rubber outer for comfortable handling.
This tool is ideal for various measuring tasks, providing EC Class II accuracy.
The Advent Scotland Tape Measure Display comes with 12 x Advent Scotland Tape Measures 5m/16ft.
The Advent Scotland Tape Measure has a 25mm wide blade with both metric and imperial markings. Fitted with a True Zero end hook. Its durable ABS plastic case is fitted with a rubber outer for added comfort.
Limited edition, official licensed product.
EC Class II Accurate.
| Type |
Manufacturer Displays (A-K) |
| Metric or Imperial |
Both |
| Measure Class |
Class 2 |
| FSC Or PEFC Certified |
No |
| Pack Quantity |
12 |
| Pack Type |
Each |
| Reach Verified |
Yes |
| Contains Wood And/Or Paper |
No |