Advance 58062BLK Gaffer Tape, Aggressive Adhesive, Durable Fabric

Image Representative of Range

Advance 58062BLK Gaffer Tape, Aggressive Adhesive, Durable Fabric

MPN
58062BLK
Brand
Advance
EAN-13
5017374618491
Order Code
11-2039
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Advance Tapes manufactures the AT 170 Gaffer Stage Tape, a versatile and durable fabric tape. It offers excellent adhesion and is designed for reliable, all-purpose use on stage or during events. This adhesive tape is ideal for securing cables, marking floors, and temporary repairs.
Type Stage tape
Width 50mm
Length 50m
Dimensions (L x W) 50 m x 50 mm
Weight 0.500kg

Reviews

Be the first to submit a review

Trustpilot